SKF SYK 505 Plummer Block Housings -, 52 mm ID
- RS Stock No.:
- 587-797
- Mfr. Part No.:
- SYK 505
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP9,916.50
(exc. VAT)
PHP11,106.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,916.50 | PHP1,983.30 |
*price indicative
- RS Stock No.:
- 587-797
- Mfr. Part No.:
- SYK 505
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 52mm | |
| Material | Composite | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 12 mm | |
| Length | 134mm | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Standards/Approvals | ISO | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block Housings | ||
Inside Diameter 52mm | ||
Material Composite | ||
Centre Height 36.5mm | ||
Mount Hole Size 12 mm | ||
Length 134mm | ||
Number of Bolts 2 | ||
Series SYK | ||
Standards/Approvals ISO | ||
Height 71mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block housings are designed to accommodate an insert bearing. Housings made of composite materials are lightweight but robust and have excellent corrosion resistance. They are suitable for most applications and can be bolted directly to a support surface. The design focuses on facilitating smooth operations, making it ideal for machinery that demands consistent reliability.
Tolerant of high and low temperatures
Lightweight
Recyclable
Durable construction enhances lifespan
Related links
- SKF SYJ 505 Plummer Block House -, 52 mm ID
- SKF SYF 505 Plummer Block House -, 52 mm ID
- SKF SYK 506 Plummer Block Housings -, 62 mm ID
- SKF SYK 507 Plummer Block Housings -, 72 mm ID
- SKF SYK 504 Plummer Block Housings -, 47 mm ID
- SKF SNL 505 Plummer Block House -, 20 mm ID
- SKF SYK 508 Plummer Block House -, 80 mm ID
- SKF SYK 25 TR Plummer Block House -, 25 mm ID
