SKF SNL 3152 Plummer Block House -, 261.6 mm ID
- RS Stock No.:
- 463-413
- Mfr. Part No.:
- SNL 3152
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP477,515.28
(exc. VAT)
PHP534,817.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP477,515.28 |
*price indicative
- RS Stock No.:
- 463-413
- Mfr. Part No.:
- SNL 3152
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 261.6mm | |
| Material | Cast Iron | |
| Centre Height | 260mm | |
| Mount Hole Size | 36 mm | |
| Length | 770mm | |
| For Use With | Tough Operating Conditions | |
| Number of Bolts | 4 | |
| Standards/Approvals | RoHS, ISO | |
| Series | SNL | |
| Height | 515mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 261.6mm | ||
Material Cast Iron | ||
Centre Height 260mm | ||
Mount Hole Size 36 mm | ||
Length 770mm | ||
For Use With Tough Operating Conditions | ||
Number of Bolts 4 | ||
Standards/Approvals RoHS, ISO | ||
Series SNL | ||
Height 515mm | ||
- COO (Country of Origin):
- SE
The SKF Plummer block housings are robust and suitable for tough operating conditions. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 216 Plummer Block House -, 90 mm ID
- SKF SNL 520-617 Plummer Block House -, 137.5 mm ID
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID
- SKF SNL 526 Plummer Block House -, 167.5 mm ID
- SKF SNL 517 K7 Plummer Block House -, 97.5 mm ID
- SKF SNL 3144 Plummer Block House -, 221.4 mm ID
- SKF SNL 217 Plummer Block House -, 95 mm ID
- SKF SNL 215 Plummer Block House -, 75 mm ID
