SKF SY 50 WF Plummer Block House -, 50 mm ID

Subtotal (1 unit)*

PHP13,732.31

(exc. VAT)

PHP15,380.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,732.31

*price indicative

RS Stock No.:
463-356
Mfr. Part No.:
SY 50 WF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

50mm

Material

Cast Iron

Centre Height

57.2mm

Static Load Rating

23.2kN

Locking Type

Eccentric Locking Collar

Mount Hole Size

12 mm

Length

203mm

Depth

54mm

Dynamic Load Rating

35.1kN

Number of Bolts

2

Standards/Approvals

RoHS

Series

SY 50 WF

Height

114mm

Bore Type

Cylindrical

Limiting Speed

4000rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has an extended inner ring on both sides and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy