Geberit Plumbing Tools for use with Pressings
- RS Stock No.:
- 914-491
- Mfr. Part No.:
- 691.197.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP132,736.59
(exc. VAT)
PHP148,664.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,736.59 |
*price indicative
- RS Stock No.:
- 914-491
- Mfr. Part No.:
- 691.197.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Plumbing Tools | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Plumbing Tools | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing ring provides a reliable solution for creating strong, Durable connections in plumbing systems, ensuring leak-free performance through its unique design and compatibility with various pressing tools.
Designed with swivelling action for enhanced flexibility during installation
Includes an insertion distance template with a marker pen for precise measurements
Compatible with Geberit pressing tools, ensuring versatile use
Comes with a case for secure storage and transport
Accommodates multiple pipe sizes of 15, 18, 22, 28, and 35 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
