Geberit Plumbing Tools for use with Pressings
- RS Stock No.:
- 906-078
- Mfr. Part No.:
- 691.193.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,650.22
(exc. VAT)
PHP26,488.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,650.22 |
*price indicative
- RS Stock No.:
- 906-078
- Mfr. Part No.:
- 691.193.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Plumbing Tools | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Plumbing Tools | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing ring is designed for use in pressing tools, ensuring a reliable connection for pipe fittings. Its primary function is to facilitate sealing in various plumbing applications for enhanced safety and efficiency.
Can be pressed with ZB 203S adaptor jaw for pressing rings
Compatible with tools designed for Geberit fittings
Designed specifically for Geberit Mapress pressfittings
Enables effective sealing and connection in plumbing installations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
