Parker P17414 Pipe Flaring Tool
- RS Stock No.:
- 836-723
- Mfr. Part No.:
- P17414
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP5,255.77
(exc. VAT)
PHP5,886.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,255.77 |
*price indicative
- RS Stock No.:
- 836-723
- Mfr. Part No.:
- P17414
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pipe Flaring Tool | |
| Standards/Approvals | ISO 8434-2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pipe Flaring Tool | ||
Standards/Approvals ISO 8434-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker flaring pin designed for cold-forming high-pressure tube connections, ensuring optimal joint strength and reliability through a rolling deforming process.
Achieves superior sealing performance with unique surface quality
Provides enhanced vibration resistance for critical applications
User-friendly with no programming or manual adjustments required
Cost-effective compared to conventional methods like welding
Environmentally safe as no heat or chemicals are involved
Compatible with zinc-plated tubing, reducing additional processing costs
Tailored for compatibility with Parker O-Lok and Triple-Lok standards
