RS PRO, 5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-4770
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Series | 950 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 600 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Series 950 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 600 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 5.0mm pitch, screw flanges and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.


