- RS Stock No.:
- 856-9633
- Mfr. Part No.:
- 3210790
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 50)
PHP99.288
(exc. VAT)
PHP111.203
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP99.288 | PHP4,964.40 |
250 + | PHP96.309 | PHP4,815.45 |
*price indicative |
- RS Stock No.:
- 856-9633
- Mfr. Part No.:
- 3210790
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 1 |
Series | SP-H 2.5/ 1-L BU |
Mounting Type | Free Hanging (In Line) |
Termination Method | Screwless |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Blue |
Wire Size | 0.08 → 4 mm² |
Material | PA |