HARTING Har Flexicon Series PCB Terminal Block, 17-Contact, 5.08 mm Pitch, 1 Row, 14311717402000
- RS Stock No.:
- 737-328
- Mfr. Part No.:
- 14311717402000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP26,391.60
(exc. VAT)
PHP29,558.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,391.60 | PHP527.832 |
*price indicative
- RS Stock No.:
- 737-328
- Mfr. Part No.:
- 14311717402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 86.36mm | |
| Width | 15.5mm | |
| Series | Har Flexicon | |
| Depth | 18.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Length 86.36mm | ||
Width 15.5mm | ||
Series Har Flexicon | ||
Depth 18.4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable connection
Rated current of 15 A supports a wide range of electrical loads
17 contacts facilitate multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions of 86.36 mm length and 15.5 mm width optimise space usage
Maximum wire size of 12 AWG accommodates various wiring needs
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into telecommunications and signal transmission systems
Installed in outdoor electrical enclosures requiring robust protection
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
What type of mounting does this product require?
This product requires screw termination for secure mounting and connection.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/17-5.08 Series PCB Terminal Block 5.08 mm Pitch 1702363
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch, 1 Row
