Weidmüller Earth Terminal Block Push-in
- RS Stock No.:
- 577-861
- Distrelec Article No.:
- 304-65-756
- Mfr. Part No.:
- 1521670000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
PHP19,523.48
(exc. VAT)
PHP21,866.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,523.48 | PHP390.47 |
*price indicative
- RS Stock No.:
- 577-861
- Distrelec Article No.:
- 304-65-756
- Mfr. Part No.:
- 1521670000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Earth Terminal Block | |
| Mount Type | Rail Mount | |
| Material | Wemid | |
| Voltage | 800V | |
| Colour | Green, Yellow | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, REACH SVHC, UK CA, IECEx, IEC 60947-7-2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Earth Terminal Block | ||
Mount Type Rail Mount | ||
Material Wemid | ||
Voltage 800V | ||
Colour Green, Yellow | ||
Termination Type Push-in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, REACH SVHC, UK CA, IECEx, IEC 60947-7-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This is a test
This is a test
Related links
- PE terminal, PUSH IN
- PE terminal
- PE terminal, Screw connection
- Phoenix Contact 4 Way Pluggable Terminal Block Flange Mount Push In
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
