Molex PCB Header
- RS Stock No.:
- 534-579
- Mfr. Part No.:
- 395121002
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP34.94
(exc. VAT)
PHP39.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP34.94 |
| 10 + | PHP34.04 |
*price indicative
- RS Stock No.:
- 534-579
- Mfr. Part No.:
- 395121002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Current | 8A | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Distrelec Product Id | 304-24-999 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Current 8A | ||
Standards/Approvals No | ||
Voltage 300 V | ||
Distrelec Product Id 304-24-999 | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- Molex PCB Header for use with Board-to-Board, Power
- Molex 39537 Horizontal PCB Mount, 39960-8208
- Molex 39543 Vertical PCB Mount 39543-0024
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD

