Phoenix Contact, TERMITRAB-SLKK5, Pluggable Terminal Block, DIN Rail, 2788304
- RS Stock No.:
- 135-606
- Mfr. Part No.:
- 2788304
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-606
- Mfr. Part No.:
- 2788304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TERMITRAB-SLKK5 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TERMITRAB-SLKK5 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing is designed for mounting on a DIN rail. With dimensions of 8.75mm in width, 66.6mm in height, and 66.5mm in depth, it is perfect for individual mounting of other components.
IP20 degree of protection for durability
Suitable for ambient temperatures from -20°C to 85°C
Suitable for ambient temperatures from -20°C to 85°C
Related links
- Phoenix Contact, TERMITRAB TT-ST End Cover for use with Double-level Terminal Block
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Spring Cage
- Phoenix Contact MSTBVA 2.5/ 4-G-5.08 Header Solder
- WAGO 232 Horizontal Pin Header Pin Termination,
- WAGO 232 Horizontal Pin Header Pin Termination,

