Vimark, 20A White 2 Gang Plug Socket VP1 Indoor
- RS Stock No.:
- 939-953
- Mfr. Part No.:
- VP1305
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP1,620.94
(exc. VAT)
PHP1,815.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,620.94 |
*price indicative
- RS Stock No.:
- 939-953
- Mfr. Part No.:
- VP1305
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Wall | |
| Neon Indicator | Yes | |
| Current Rating | 20A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| Finish | White Moulded | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 8mm | |
| Overall Height | 146mm | |
| Overall Width | 86mm | |
| Series | VP1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Mount Type Wall | ||
Neon Indicator Yes | ||
Current Rating 20A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
Finish White Moulded | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 8mm | ||
Overall Height 146mm | ||
Overall Width 86mm | ||
Series VP1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark socket is a uniquely shaped appliance providing dual voltage functionality to enhance versatility and compatibility with various devices, packaged in a convenient hangable box for easy display.
Designed with a contemporary profile for modern aesthetics
Dual voltage output allows compatibility with different equipment
Utilises a single 4mm screwdriver for hassle-free installation
Incorporates discreet neon for user-friendly operation
Features large lead-ins for easier Terminal connections
Backed by a 2-year guarantee for peace of mind
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
