Schneider Electric, 16A White 3 Gang Outlet S52
- RS Stock No.:
- 891-449
- Mfr. Part No.:
- S523049P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 40 units)*
PHP27,282.91
(exc. VAT)
PHP30,556.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,282.91 | PHP682.073 |
*price indicative
- RS Stock No.:
- 891-449
- Mfr. Part No.:
- S523049P
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Outlet | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 3 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP21 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Height | 71mm | |
| Range | Odace | |
| Overall Width | 71mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | RoHS | |
| Series | S52 | |
| Faceplate Depth | 29mm | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Outlet | ||
Colour White | ||
Switched No | ||
Pole Configuration 3 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP21 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Overall Height 71mm | ||
Range Odace | ||
Overall Width 71mm | ||
Overall Depth 45mm | ||
Standards/Approvals RoHS | ||
Series S52 | ||
Faceplate Depth 29mm | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet is a mechanism with a white plastic fixing frame. The output pole configuration of this socket outlet is 2P + T with shutters, protecting children from possible electric shocks. This device is to the French standard. The dielectric strength of this socket outlet is 2000 V. The rated current is 16A. The fixing method of the device is by claws, by screws.
IP21D protection rating
Reaches the IK04 protection level
RoHS compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
