Schneider Electric, 60A Blue Connector R9H13

N

Subtotal (1 pack of 2 units)*

PHP5,661.43

(exc. VAT)

PHP6,340.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,661.43PHP2,830.715

*price indicative

RS Stock No.:
891-437
Mfr. Part No.:
R9H13414
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Colour

Blue

Current Rating

60A

Range

Resi9

Overall Height

25cm

Series

R9H13

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Resi9 cable kit for control Block is a dedicated replacement part designed for Resi9 and compatible with Opale control units. It includes a 25 cm flexible pre‑wired cable assembly featuring one black phase conductor and one blue NEUTRAL conductor, each sized at 16 mm², fitted with self‑breaking crimp connectors that perforate insulation for secure torque locking.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy