Schneider Electric White Socket NU34, RJ45
- RS Stock No.:
- 891-429
- Mfr. Part No.:
- NU341918P
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP162,665.20
(exc. VAT)
PHP182,185.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP1,626.652 | PHP162,665.20 |
*price indicative
- RS Stock No.:
- 891-429
- Mfr. Part No.:
- NU341918P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | RJ45 | |
| Mount Type | Flush | |
| Material | Thermoplastic ABS Uv Stabilised | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Width | 45mm | |
| Overall Depth | 40.5mm | |
| Overall Height | 45mm | |
| Range | New Unica | |
| Standards/Approvals | RoHS | |
| Series | NU34 | |
| Terminal Type | Click | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Colour White | ||
Switched No | ||
Socket Type RJ45 | ||
Mount Type Flush | ||
Material Thermoplastic ABS Uv Stabilised | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Width 45mm | ||
Overall Depth 40.5mm | ||
Overall Height 45mm | ||
Range New Unica | ||
Standards/Approvals RoHS | ||
Series NU34 | ||
Terminal Type Click | ||
- COO (Country of Origin):
- ES
The Schneider Electric RJ45 computer sockets equipped with a shielded Category 6 FTP connector, allow you to connect to the wired Ethernet network at up to 1 Gigabit/s Or to power electrical devices via PoE.
Modular with its universal and square 45x45 format
Robust
Simple and effective
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
