Schneider Electric, 10A White 1 Gang Switch NU3
- RS Stock No.:
- 891-428
- Mfr. Part No.:
- NU320318P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
PHP75,566.33
(exc. VAT)
PHP84,634.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP75,566.33 | PHP755.663 |
*price indicative
- RS Stock No.:
- 891-428
- Mfr. Part No.:
- NU320318P
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | Yes | |
| Pole Configuration | 1 | |
| Mount Type | Clip-on | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | Thermoplastic ABS Uv Stabilised: Mechanism Rocked | |
| IP Rating | IP4X | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Overall Depth | 34.25mm | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Series | NU3 | |
| Standards/Approvals | RoHS | |
| Faceplate Depth | 21.15mm | |
| Terminal Type | Screwless | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Number of Gangs 1 | ||
Colour White | ||
Switched Yes | ||
Pole Configuration 1 | ||
Mount Type Clip-on | ||
Current Rating 10A | ||
Voltage 250V | ||
Material Thermoplastic ABS Uv Stabilised: Mechanism Rocked | ||
IP Rating IP4X | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Overall Depth 34.25mm | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Series NU3 | ||
Standards/Approvals RoHS | ||
Faceplate Depth 21.15mm | ||
Terminal Type Screwless | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is a 1-pole 2-way switch. Its features clip-in this rocker switch for the fixation. Its rated current is 10AX. It is 45 mm in width, 45 mm in height 34.25 mm in depth with an embedding depth of 21.15 mm. The surface finish is glossy, delivering an elegant and high-end feeling to a room. The IP rating of this device is IP21D which is very high. Its connection terminals are screwless terminals.
Mercury free
Heavy metal free
RoHS and REACH compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
