Schneider Electric, 16A White 3 Gang Outlet NU3, Power Socket
- RS Stock No.:
- 891-427
- Mfr. Part No.:
- NU305918P
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP56,856.21
(exc. VAT)
PHP63,678.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,856.21 | PHP568.562 |
*price indicative
- RS Stock No.:
- 891-427
- Mfr. Part No.:
- NU305918P
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Outlet | |
| Colour | White | |
| Switched | No | |
| Socket Type | Power Socket | |
| Pole Configuration | 3 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP4X | |
| Finish | Untreated | |
| Screwed/Screwless | Screwless | |
| Overall Height | 45mm | |
| Overall Depth | 38mm | |
| Range | New Unica | |
| Overall Width | 45mm | |
| Series | NU3 | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screwless | |
| Faceplate Depth | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Outlet | ||
Colour White | ||
Switched No | ||
Socket Type Power Socket | ||
Pole Configuration 3 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP4X | ||
Finish Untreated | ||
Screwed/Screwless Screwless | ||
Overall Height 45mm | ||
Overall Depth 38mm | ||
Range New Unica | ||
Overall Width 45mm | ||
Series NU3 | ||
Standards/Approvals RoHS | ||
Terminal Type Screwless | ||
Faceplate Depth 28.7mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric 2P+T flush-mounted socket in a pack of 100 units is designed for permanent electrical installations where a flush, clean appearance and dust-resistant surface are desired. These sockets are suitable for powering standard household appliances, office equipment, and lighting systems in environments such as residential buildings, commercial offices, and hospitality establishments.
Modular with its universal and square 45x45 format
Robust
Simple and effective
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
