RS Better World

Schneider Electric Anthracite 1 Gang Socket, 10A Indoor, French

N

Subtotal (1 unit)*

PHP526.63

(exc. VAT)

PHP589.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP526.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
866-048
Mfr. Part No.:
NU305954W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Mount Type

Flush

Neon Indicator

No

Current Rating

10A

Voltage

250V ac

Material

Brass

IP Rating

IP4X

Minimum Box Depth

28.7mm

Finish

Gloss

Screwed/Screwless

Clip In

Overall Depth

38mm

Overall Height

45mm

Overall Width

45mm

Standards/Approvals

REACh Regulation

Better World Product

Yes

Faceplate Depth

28.7mm

Grade

Residential

Terminal Type

Screw Terminal

COO (Country of Origin):
ES
The Schneider Electric Socket outlet provides reliable power supply for versatile applications, featuring a modern design with screwless terminals for easy installation and enhanced safety.

Designed with an IP4X rating for protection against solid objects

Compatible with 2P + E outlet poles for efficient power delivery

Features screwless terminals for Rapid and secure connections

Constructed to withstand operational temperatures from -5 to 35 °C

1

25


39

64

PH-PDP-SE-Double-Rewards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy