Schneider Electric USB Socket New Unica, Repacked
- RS Stock No.:
- 866-039
- Mfr. Part No.:
- NU301818W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,090.40
(exc. VAT)
PHP3,461.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,090.40 |
*price indicative
- RS Stock No.:
- 866-039
- Mfr. Part No.:
- NU301818W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Socket | |
| Mount Type | Flush | |
| Voltage | 240V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | ETSI EN 301 489-4 | |
| Series | New Unica | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Socket | ||
Mount Type Flush | ||
Voltage 240V ac | ||
IP Rating IP20 | ||
Standards/Approvals ETSI EN 301 489-4 | ||
Series New Unica | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric USB charger is a versatile device designed to provide efficient power supply for various electronic applications, featuring dual USB connectivity to cater to modern charging needs.
Offers dual USB type A and C ports for versatile charging options
Nominal output power of 12 W ensures efficient energy transmission
Compact dimensions enhance ease of installation in flush-mounted applications
Robust construction features ABS and PC for durability and safety
1
29
41
70
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
