RS Better World

Schneider Electric Anthracite 1 Gang Socket, 10A Indoor, French

N

Subtotal (1 unit)*

PHP32,253.19

(exc. VAT)

PHP36,123.57

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,253.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
865-821
Mfr. Part No.:
S320059PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

Anthracite

Switched

No

Indoor/Outdoor

Indoor

Socket Type

French

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

10A

Voltage

250V ac

Material

Brass

Finish

Matt

IP Rating

IP20

Minimum Box Depth

28mm

Screwed/Screwless

Screw

Overall Height

71mm

Overall Width

71mm

Overall Depth

44mm

Standards/Approvals

REACh Regulation

Better World Product

Yes

Faceplate Depth

44mm

Terminal Type

Screw Terminal

Grade

Residential

COO (Country of Origin):
ES
The Schneider Electric Socket is a practical indoor solution designed for dependable electrical connections. With two terminals per pole, it ensures secure wiring and efficient installation.

Configured with 2P + T for enhanced safety

Rated for a nominal current of 16A at 250V

Made from Durable ASA, PC, and PBT materials

Offers a lifespan of 5000 cycles for long-lasting use

1

26


34

60

PH-PDP-SE-Double-Rewards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy