Schneider Electric Anthracite Socket New Unica
- RS Stock No.:
- 865-804
- Mfr. Part No.:
- NU346254W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,065.68
(exc. VAT)
PHP1,193.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,065.68 |
*price indicative
- RS Stock No.:
- 865-804
- Mfr. Part No.:
- NU346254W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Finish | Powder Coated | |
| Screwed/Screwless | Clip In | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Series | New Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Thermoplastic ABS Uv Stabilised | ||
Finish Powder Coated | ||
Screwed/Screwless Clip In | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Series New Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Repacked TV Socket provides reliable connectivity with a Compact two module design. Its male IEC Interface ensures secure signal transfer while the anthracite finish offers a professional appearance for modern installations.
Designed with a male IEC 9.52 mm connector for reliable TV connections
Constructed from thermoplastic ABS-UV stabilised material for durability
IP20 rated, providing adequate protection against solid objects
Ensures resistance to a variety of chemical agents for longevity
1
34
38
72
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
