Schneider Electric Anthracite 1 Gang Socket, 10A Indoor, French
- RS Stock No.:
- 865-529
- Mfr. Part No.:
- S340059W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP363.72
(exc. VAT)
PHP407.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Shipping from August 20, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP363.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 865-529
- Mfr. Part No.:
- S340059W
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 28mm | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screw | |
| Overall Height | 71mm | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Standards/Approvals | REACh Regulation | |
| Better World Product | Yes | |
| Faceplate Depth | 44mm | |
| Grade | Residential | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 28mm | ||
Finish Matt | ||
IP Rating IP20 | ||
Screwed/Screwless Screw | ||
Overall Height 71mm | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Standards/Approvals REACh Regulation | ||
Better World Product Yes | ||
Faceplate Depth 44mm | ||
Grade Residential | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
28
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

