RS Better World

Schneider Electric White 2 Gang Socket, 250A Indoor, French

N

Subtotal (1 unit)*

PHP420.98

(exc. VAT)

PHP471.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP420.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
865-458
Mfr. Part No.:
ALB61272PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

2

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Surface

Current Rating

250A

Voltage

250V ac

Material

Plastic

IP Rating

IP20

Finish

Gloss

Minimum Box Depth

35mm

Screwed/Screwless

Screw

Overall Width

62mm

Overall Height

62mm

Overall Depth

35mm

Standards/Approvals

REACh Regulation

Better World Product

Yes

Grade

Residential

Faceplate Depth

35mm

Terminal Type

Screw Terminal

COO (Country of Origin):
PL
The Schneider Electric Dual socket outlet, designed for efficient electrical connectivity while ensuring safety with its integrated shutters.

Mechanism design facilitates easy installation and functionality

Rated for 16 A at 250 V AC, ensuring reliable power delivery

Constructed with a polar white finish (RAL 9003) for a modern aesthetic

IP20 rating offers protection against solid objects larger than 12.5 mm

1

18


42

60

PH-PDP-SE-Double-Rewards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy