Facom 134A.10 Pipe Wrench, 250 mm Overall

Bulk discount available

Subtotal (1 unit)*

PHP4,318.23

(exc. VAT)

PHP4,836.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4PHP4,318.23
5 +PHP3,553.91

*price indicative

RS Stock No.:
191-4155
Mfr. Part No.:
134A.10
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Plier Type

Pipe Wrench

Number of Pieces

1

Overall Length

250 mm

Material

Cast Iron

Model Number

134A.10

RoHS Status: Exempt

COO (Country of Origin):
CN
Capacity: 0 to 140 mm, 0 to 5"
Cast iron body
Interchangeable fixed jaw hardened to 55 HRc
Forged steel mobile jaw

Related links