Ega-Master Pipe Wrench, 203.2 mm Overall
- RS Stock No.:
- 178-0322
- Mfr. Part No.:
- 61014
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
PHP2,277.11
(exc. VAT)
PHP2,550.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 44 unit(s) shipping from January 19, 2026
- Plus 19 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,277.11 |
*price indicative
- RS Stock No.:
- 178-0322
- Mfr. Part No.:
- 61014
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Plier Type | Pipe Wrench | |
| Overall Length | 203.2 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Plier Type Pipe Wrench | ||
Overall Length 203.2 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Wrench
The Ega-Master pipe wrench has a jaw capacity of 25.4mm and overall length of 203.2mm.
Features and Benefits
• Convenient hanging hole for easy storage
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws.
• Riveted jaws
• Wide gripping surface for increased comfort
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws.
• Riveted jaws
• Wide gripping surface for increased comfort
Applications
• Aerospace industry
• Automotive industry
• Mining industry
• Oil industry
• Automotive industry
• Mining industry
• Oil industry
Related links
- Ega-Master Pipe Wrench, 203.2 mm Overall
- Ega-Master Adjustable Wrench 1in Jaw Capacity Non-Sparking
- Ega-Master Pipe Wrench, 254.0 mm Overall
- Ega-Master Pipe Wrench, 457.2 mm Overall
- Ega-Master Pipe Wrench, 355.6 mm Overall
- Ega-Master Pipe Wrench, 355.0 mm Overall
- Ega-Master Pipe Wrench, 250.0 mm Overall
- Ega-Master Pipe Wrench, 300.0 mm Overall
