Ega-Master Pipe Wrench, 254 mm Overall, 62 mm Jaw Capacity, Plastic Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0358
- Mfr. Part No.:
- 62136
- Manufacturer:
- Ega-Master
Bulk discount available
Subtotal (1 unit)*
PHP1,685.49
(exc. VAT)
PHP1,887.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,685.49 |
| 5 + | PHP1,643.36 |
*price indicative
- RS Stock No.:
- 178-0358
- Mfr. Part No.:
- 62136
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 62 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 254mm | |
| Non-Sparking | Yes | |
| Handle Type | Plastic | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 62 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 254mm | ||
Non-Sparking Yes | ||
Handle Type Plastic | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Plier Wrench
The Ega-Master Syphon plier wrench has a jaw capacity of 62mm and overall length of 254mm. The wide range of EGA Master Basin tools have been specially designed and conceived for the most exigent professionals due to its variety and quality. It is composed of radiator spud wrench, syphon plier, valve reseaters, basin wrenches and plumber's basin level.
Features and Benefits
• Soft sleeves
Applications
• DIY man
• HVAC engineers
• Maintenance
• Plumbers
Related links
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 19.05 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
