Knipex 87 51 180 1-Piece Water Pump Plier, 180mm Overall Long

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,037.98

(exc. VAT)

PHP3,402.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,037.98

*price indicative

RS Stock No.:
897-468
Mfr. Part No.:
87 51 180
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Water Pump Plier

Product Type

Water Pump Plier

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

No

Number of Positions

18

Handle Type

Non-Slip

Jaw Opening

32mm

Finish

Atramentised

Jaw Style

Long

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 87 51 180 Cobra® ES Water Pump Pliers extra-slim with non-slip plastic coating grey atramentized 180 mm


87 51 180 KNIPEX Cobra® ES Particularly good access to the workpiece due to very slim construction of head and joint area. Long, narrow jaws with front gripping serration: longitudinal gripping profile for round parts such as screws and bolts. Ideal for service, maintenance and equipment repair, in automotive and general industry. Firm grip also on flat material due to three-point rest. Cross groove for holding slender round materials such as nails. Fine adjustment for optimum adaptation of the gripping capacity and ergonomic grip position. Push the button for adjustment on the workpiece. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. Fine adjustment for optimum adaptation of the gripping capacity up to width across flats of 32 and pipes up to ⌀ 32 mm. - Adjustment positions: 18- Capacities for nuts: Ø 1 1/4in- Capacities for nuts: 32mm- Capacities for pipes (diameter): Ø 32mm- max. parallel opening width: 30mm- max. gripping depth: 37mm

Features and Benefits


Particularly Good Access To The Workpiece Due To Very Slim Construction Of Head And Joint Area
Long, Narrow Jaws With Front Gripping Serration: Longitudinal Gripping Profile For Round Parts Such As Screws And Bolts
Ideal For Service, Maintenance And Equipment Repair, In Automotive And General Industry
Fine Adjustment For Optimum Adaptation Of The Gripping Capacity Up To Width Across Flats Of 32 And Pipes Up To ⌀ 32 Mm

Technical attributes


Firm Grip Also On Flat Material Due To Three-Point Rest
Cross Groove For Holding Slender Round Materials Such As Nails
Fine Adjustment For Optimum Adaptation Of The Gripping Capacity And Ergonomic Grip Position
Push The Button For Adjustment On The Workpiece
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy