Weller Xcelite 59CGNN 1-Piece Long Nose Plier Serrated, 203.2mm Overall
- RS Stock No.:
- 868-728
- Mfr. Part No.:
- 59CGNN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,559.17
(exc. VAT)
PHP1,746.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,559.17 |
*price indicative
- RS Stock No.:
- 868-728
- Mfr. Part No.:
- 59CGNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Tip Size | 2.4 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 203.2mm | |
| ESD Safe | No | |
| Handle Type | Grip | |
| Jaw Width | 14.3mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Tip Size 2.4 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 203.2mm | ||
ESD Safe No | ||
Handle Type Grip | ||
Jaw Width 14.3mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite electricians chain nose pliers are precision-engineered tools designed for gripping with high leverage, featuring serrated jaws for enhanced functionality in various tasks.
Offers long reach for improved accessibility in tight spaces
Serrated jaws provide superior gripping strength
Forged alloy steel construction ensures durability and longevity
Precision machining delivers EXACT performance
Plastic-coated cushion grip enhances user comfort and control
Related links
- Weller Xcelite 57CGVN 1-Piece Long Nose Plier Serrated, 144.5mm Overall
- Weller Xcelite 51CGNN 1-Piece Long Nose Plier Serrated, 152.4mm Overall
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite L4VN 1-Piece Long Nose Plier Serrated 20.83mm Jaw ESD Safe
- Weller Xcelite CN255VN 1-Piece Long Nose Plier Serrated 30.99mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
