Teng Tools 480 5-Piece Circlip Plier Bent, Straight
- RS Stock No.:
- 832-254
- Mfr. Part No.:
- 480
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP2,415.74
(exc. VAT)
PHP2,705.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,415.74 |
*price indicative
- RS Stock No.:
- 832-254
- Mfr. Part No.:
- 480
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 10-50 mm | |
| Jaw Style | Bent, Straight | |
| Jaw Shape | Bent, Straight | |
| Model Number | 480 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Material Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 10-50 mm | ||
Jaw Style Bent, Straight | ||
Jaw Shape Bent, Straight | ||
Model Number 480 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier interchangeable tips offers precision and flexibility for efficiently working with a wide range of circlip applications, making it an essential tool for any professional mechanic or enthusiast.
10 to 50mm capacity covers a varied range of applications
Interchangeable heads allow for bent or straight tips of 1.2 and 1.5mm
Offers 8 different possible combinations for inner or outer fitting
Magnetic tips securely hold circlips for easy insertion and removal
Return spring mechanism ensures smooth and effortless operation
Related links
- Teng Tools MBE471-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE473-9 1-Piece Circlip Plier, 220mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall
- Teng Tools MBE472-5 1-Piece Circlip Plier, 135mm Overall Straight
- Teng Tools MBE471-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-5 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Teng Tools MBE473-7 1-Piece Circlip Plier, 165mm Overall Bent Nose
