Teng Tools 409 1-Piece Plier Curved, 300mm Overall
- RS Stock No.:
- 832-253
- Mfr. Part No.:
- 409
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP3,217.91
(exc. VAT)
PHP3,604.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,217.91 |
*price indicative
- RS Stock No.:
- 832-253
- Mfr. Part No.:
- 409
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Handle Type | Lever | |
| Material | Chrome Vanadium | |
| Jaw Opening | 118mm | |
| Finish | Nickel Plated | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Handle Type Lever | ||
Material Chrome Vanadium | ||
Jaw Opening 118mm | ||
Finish Nickel Plated | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Teng Tools oil filter removal plier is designed for effective grip and removal of oil filters. It offers versatility for various shapes, making it essential for automotive tasks and general maintenance applications.
53 to 118mm capacity to suit most oil filters
Two-stage grip areas on the jaws enhance versatility
Ideal for removing and installing objects with a tight grip
Constructed from chrome vanadium with drop-forged jaws
Heat-treated and nickel-plated for durability
Net weight of 425g for effective handling
Related links
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools SLP3160 1-Piece Plier Curved 160mm Overall
- Teng Tools SLP3180 1-Piece Plier Curved 180mm Overall
- Teng Tools 409SP 1-Piece Plier Lock-Grip, 300mm Overall
- Teng Tools 409P 1-Piece Plier Lock-Grip, 300mm Overall
- Teng Tools MB482-12Q 1-Piece Plier 45mm Jaw
- IRIMO 64A-235-1 1-Piece Plier Curved, 225mm Overall
