Gedore 1-Piece Circlip Plier, 565mm Overall Internal
- RS Stock No.:
- 602-538
- Mfr. Part No.:
- 6703750
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP11,197.23
(exc. VAT)
PHP12,540.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,197.23 |
*price indicative
- RS Stock No.:
- 602-538
- Mfr. Part No.:
- 6703750
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 565mm | |
| Handle Type | Insulated | |
| Material | Steel | |
| Circlip Size Range | 122 → 300 mm | |
| Finish | Black Varnished | |
| Jaw Style | Internal | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 565mm | ||
Handle Type Insulated | ||
Material Steel | ||
Circlip Size Range 122 → 300 mm | ||
Finish Black Varnished | ||
Jaw Style Internal | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Circlip pliers for internal retaining rings are precision-engineered tools designed to safely handle the complexities of internal circlips. Crafted with straight tips that ensure stability during usage, these pliers feature a toothed bracket that prevents the legs from straying outside the designated working area, allowing for safe operation even in hard-to-reach positions. With a robust construction that includes oil-hardened and tempered materials, these pliers are perfect for both professional and DIY enthusiasts looking to tackle various tasks with efficiency and confidence. Their ergonomic design includes a non-crush type release-lever, ensuring a secure grip while working. The availability of replacement tips further enhances the longevity of this reliable tool.
Straight tips designed for precise manipulation of internal retaining rings
Toothed bracket prevents legs from straying beyond the working area for enhanced safety
Oil hardened and tempered construction ensures durability and long lasting performance
Non crush type release lever with handle recesses offers a comfortable grip
Black varnished surface enhances durability and resistance to wear
Available pair of replacement tips caters to maintenance and prolonged usability
Total length of 565 mm ensures adequate reach for various applications
Related links
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
- Knipex 1-Piece Circlip Plier, 140mm Overall Internal
- RS PRO 1-Piece Circlip Plier, 125mm Overall Internal
- RS PRO 1-Piece Circlip Plier, 175mm Overall Internal
- Gedore 1-Piece Circlip Plier, 550mm Overall External
- Gedore 1-Piece Circlip Plier 40mm Jaw
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
