RND RND 550-00246 Fine Flush ESD Safe Plier

Discontinued
RS Stock No.:
491-028
Distrelec Article No.:
301-20-724
Mfr. Part No.:
RND 550-00246
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Plier

Jaw Width

9mm

Overall Length

120mm

Jaw Length

9mm

Application

ESD Sensitive Environment, Precision Work, Electricians, Electronic

ESD Safe

Yes

Jaw Material

Steel

Grip Material

Anti Slide Material

Maximum Cutting Capacity

1.5mm

Standards/Approvals

DIN 61340-2-1, DIN 61340-2-3, DIN/ISO, DIN EN 61340-5-1

Cut Type

Fine Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The RND mini side cutter is crafted for professionals who demand precision and reliability in their tools. With a slim, tapered head, it is designed for the finest operations, enabling users to navigate tight spaces with ease. The pliers are constructed from high-grade special steel, ensuring they meet the highest standards of performance. Thanks to an advanced inductive hardening process, the blades achieve an impressive hardness of up to 65 HRC. The box joint design and double leaf spring mechanism ensure smooth operation and durability, making it an essential tool for electricians and precision workers. Ergonomically designed with a bicoloured hand guard made from a dissipative anti-slide material, these pliers provide enhanced grip and comfort, even during prolonged use. Tested in accordance with rigorous standards for ESD protection, this tool excels in controlled environments.

Ergonomically designed hand guard improves grip and handling

Compatible with ESD protected areas, ensuring safe operation

Compact size makes it ideal for intricate tasks

Flush cut bevel provides a clean and precise cut

Related links