Stanley STHT0-75414 Crimping Plier, 220mm Overall
- RS Stock No.:
- 482-919
- Mfr. Part No.:
- STHT0-75414
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP882.62
(exc. VAT)
PHP988.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP882.62 |
*price indicative
- RS Stock No.:
- 482-919
- Mfr. Part No.:
- STHT0-75414
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crimping Plier | |
| Overall Length | 220mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crimping Plier | ||
Overall Length 220mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Crimping Plier, 220mm Overall Length, RoHS Compliant - STHT0-75414
This crimping plier is a hand tool designed to compress connectors onto conductors for secure electrical joints in professional environments
it is intended for use where a compact, handheld crimping solution is required and complies with the listed hazardous-substance exemption.
Features and Benefits:
• 220mm length delivers controlled leverage for consistent crimps
• RoHS exempt status permits use with specified non‑restricted assemblies
• Crimps pre-insulated plugs from 1.5 to 6mm²
• RoHS exempt status permits use with specified non‑restricted assemblies
• Crimps pre-insulated plugs from 1.5 to 6mm²
Applications
• Suitable for crimping insulated and non‑insulated terminals
• Ideal for electrical wiring tasks in maintenance and installation
• Used with cable assemblies requiring manual compression
• Ideal for electrical wiring tasks in maintenance and installation
• Used with cable assemblies requiring manual compression
What physical size should I expect for handling and storage?
The overall tool length measures 220mm which aids hand clearance and storage.
What type of handle does it have?
It has an ergonomic handle with a rust-resistant black finish.
Related links
- Stanley 2-84-302 6-Piece Plier, 220mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- CK Plier, 220mm Overall
- RS PRO Gripping Plier, 220mm Overall
- Gedore 1-Piece Hose Clamp Plier, 220mm Overall
- CK T3710 8 5-Piece Circlip Plier, 220mm Overall
- CK T3713 8 5-Piece Circlip Plier, 220mm Overall
- CK T3712 8 5-Piece Circlip Plier, 220mm Overall
