SAM CP-12MM 12-Piece Foam Module Plier Set
- RS Stock No.:
- 900-734
- Mfr. Part No.:
- CP-12MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP39,436.43
(exc. VAT)
PHP44,168.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,436.43 |
*price indicative
- RS Stock No.:
- 900-734
- Mfr. Part No.:
- CP-12MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Set Type | Foam Module | |
| Number of Pieces | 12 | |
| Model Number | CP-12MM | |
| Standards/Approvals | ISO 9001 | |
| Set Contents | Plier Set | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Set Type Foam Module | ||
Number of Pieces 12 | ||
Model Number CP-12MM | ||
Standards/Approvals ISO 9001 | ||
Set Contents Plier Set | ||
- COO (Country of Origin):
- CZ
The SAM foam module is a comprehensive toolkit designed for professional-grade precision. This set includes a collection of 12 high-quality pliers, essential for a range of mechanical tasks.
Includes polished chrome-plated universal pliers for versatile use
Features mechanic's diagonal cutting pliers for enhanced cutting capability
Comprises straight and angled half-round nose pliers for ease of access
Contains inner and outer circlips pliers for effective retention
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
