Facom 2-Piece Plier Plier Set

Subtotal (1 unit)*

PHP11,054.38

(exc. VAT)

PHP12,380.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,054.38

*price indicative

RS Stock No.:
665-200
Mfr. Part No.:
MODM.PR13PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier Set

Set Type

Plier

Number of Pieces

2

Set Contents

181B.25CPE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Pliers set in a foam module includes two quick adjust twin slip-joint multigrips a 180 mm model and a 250 mm model. These versatile tools are designed for quick adjustments and efficient gripping in various tasks.

Set is organized in a plastic tray for easy storage and access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy