RS PRO Accessory Kit for Security Crimping And Cutting Plier
- RS Stock No.:
- 886-874
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP664.79
(exc. VAT)
PHP744.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP664.79 | PHP6.648 |
*price indicative
- RS Stock No.:
- 886-874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Cylindrical Ferrule | |
| Product Type | Accessory Kit | |
| For Use With | Security Crimping And Cutting Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Cylindrical Ferrule | ||
Product Type Accessory Kit | ||
For Use With Security Crimping And Cutting Plier | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS PRO Cylindrical ferrule offers a proven security sealing system developed for a wide range of security sealing applications. When used alongside security Crimping tool, it provides a high security, tamper proof barrier to protect your equipment.
Designed from the bottom up as an integrated security system
Ferrules crimped with security sealing wire, withstand a minimum 400 N tensile load
Annealed copper ferrules with a distinctive black passivate coating
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
