Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller, 14-Input, Both Analogue and Digital
- RS Stock No.:
- 862-420
- Mfr. Part No.:
- TM172PDG28S
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP64,154.77
(exc. VAT)
PHP71,853.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,154.77 |
*price indicative
- RS Stock No.:
- 862-420
- Mfr. Part No.:
- TM172PDG28S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Programmable Logic Controller | |
| Series | Modicon M171/M172/M173 | |
| Number of Inputs | 14 | |
| Output Type | Analog | |
| Input Type | Both Analogue and Digital | |
| Number of Outputs | 14 | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Length | 110mm | |
| Number of Communication Ports | 6 | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Output Current | 3A | |
| Supply Voltage | 24V ac/dc | |
| Communication Port Type | RS485 | |
| Programming Language Used | EcoStruxure Machine Expert | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Programmable Logic Controller | ||
Series Modicon M171/M172/M173 | ||
Number of Inputs 14 | ||
Output Type Analog | ||
Input Type Both Analogue and Digital | ||
Number of Outputs 14 | ||
Depth 60.5mm | ||
Width 144mm | ||
Length 110mm | ||
Number of Communication Ports 6 | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Output Current 3A | ||
Supply Voltage 24V ac/dc | ||
Communication Port Type RS485 | ||
Programming Language Used EcoStruxure Machine Expert | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller delivers sophisticated control solutions for HVAC and pumping systems, ensuring efficient operation and flexibility in various applications.
Supports 28 I/O configurations, with 8 digital inputs and 2 analog outputs
Offers a robust connectivity suite, including RS485, USB, Ethernet, and CAN ports
Equipped with Advanced features such as solid-state outputs and versatile analog input options
Enjoys reliable operation within a temperature range of -20 to 55 °C and an IP20 protection rating
Related links
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Both Analogue and Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172/M173 Series Pump Accessory for Use with M171 Optimized controller
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173

