Weidmüller I/O Module UR20 Analogue 24V
- RS Stock No.:
- 287-4728
- Distrelec Article No.:
- 303-75-992
- Mfr. Part No.:
- 2566090000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
PHP16,943.03
(exc. VAT)
PHP18,976.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,943.03 |
*price indicative
- RS Stock No.:
- 287-4728
- Distrelec Article No.:
- 303-75-992
- Mfr. Part No.:
- 2566090000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.5mm | |
| Length | 120m | |
| Series | UR20 | |
| Depth | 76mm | |
| Standards/Approvals | SCIP, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Width 11.5mm | ||
Length 120m | ||
Series UR20 | ||
Depth 76mm | ||
Standards/Approvals SCIP, REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module provides analogue signals and has an IP20 rating.
RoHS compliant
UL 94 flammability rating V-0
Related links
- Weidmüller I/O Module UR20 Analogue 24V
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Analogue 24V dc
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens PLC I/O Module ET 200 Analogue 24V dc

