WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7457
- Mfr. Part No.:
- 750-538
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP58,137.90
(exc. VAT)
PHP65,114.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,137.90 |
*price indicative
- RS Stock No.:
- 279-7457
- Mfr. Part No.:
- 750-538
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS, SCIP | |
| Length | 100mm | |
| Series | 750 | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals RoHS, SCIP | ||
Length 100mm | ||
Series 750 | ||
Depth 67.8mm | ||
The WAGO digital output module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 24V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc

