WAGO Analogue Input Module 753 Analogue 24V dc
- RS Stock No.:
- 279-3132
- Mfr. Part No.:
- 753-465
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP43,229.61
(exc. VAT)
PHP48,417.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,229.61 |
*price indicative
- RS Stock No.:
- 279-3132
- Mfr. Part No.:
- 753-465
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | 753 | |
| Standards/Approvals | RoHS, SCIP | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Length 100mm | ||
Series 753 | ||
Standards/Approvals RoHS, SCIP | ||
Width 12mm | ||
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 5V dc
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw

