WAGO Analogue Input Module 753 Analogue 24V dc
- RS Stock No.:
- 279-3128
- Mfr. Part No.:
- 753-459
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP28,144.50
(exc. VAT)
PHP31,521.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,144.50 |
*price indicative
- RS Stock No.:
- 279-3128
- Mfr. Part No.:
- 753-459
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | 753 | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series 753 | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Depth 69.8mm | ||
The WAGO analogue input module features housing made from polycarbonate and polyamide 6.6 material.
Operational temperature 0 to +55 °C
Rohs compliant
Related links
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 5V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

