WAGO PLC I/O Module 750 24V dc
- RS Stock No.:
- 279-3012
- Distrelec Article No.:
- 110-50-752
- Mfr. Part No.:
- 750-645
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP105,804.05
(exc. VAT)
PHP118,500.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,804.05 |
*price indicative
- RS Stock No.:
- 279-3012
- Distrelec Article No.:
- 110-50-752
- Mfr. Part No.:
- 750-645
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Depth 67.8mm | ||
The WAGO VIB I/O module is used for online monitoring of the machine vibration condition. It records the two most important parameters required for condition analysis: vibration severity and roller bearing condition. Vibration velocity is a measurement for machine vibration energy and therefore, a suitable indicator for the vibration forces acting on the machine.
Mounting type DIN 35 rail
Rohs compliant

