WAGO Input Module 750 Digital 24V dc

Temporarily out of stock
TH - smart automation - PDP
RS Stock No.:
279-2858
Mfr. Part No.:
750-410
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Width

12mm

Depth

69.8mm

Series

750

Length

100mm

Standards/Approvals

RoHS, SCIP

The WAGO 2-channel digital input is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy