Subtotal (1 unit)*
PHP32,509.98
(exc. VAT)
PHP36,411.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,509.98 |
*price indicative
- RS Stock No.:
- 268-8389
- Mfr. Part No.:
- CJ1W-OD201
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | RoHS | |
| Series | CJ1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals RoHS | ||
Series CJ1 | ||
- COO (Country of Origin):
- CN
The Omron contact output unit with independent relays and 8 points high-speed output models are available, meeting versatile applications.
It has removable terminal block
Related links
- Omron I/O Unit CJ1 26.4V
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron DC Output Series I/O Unit for Use with CJ2 Family PLC
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron I/O Unit
- Omron CRT1 Series I/O Unit for Use with IO Module
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with CJ1 Series

