Siemens I/O Module SIPLUS NET 24V
- RS Stock No.:
- 253-7351
- Mfr. Part No.:
- 6AG14115AB102AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP369,700.27
(exc. VAT)
PHP414,064.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP369,700.27 |
*price indicative
- RS Stock No.:
- 253-7351
- Mfr. Part No.:
- 6AG14115AB102AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 117mm | |
| Depth | 74mm | |
| Standards/Approvals | RoHS | |
| Series | SIPLUS NET | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Length 117mm | ||
Depth 74mm | ||
Standards/Approvals RoHS | ||
Series SIPLUS NET | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET IE/PB Link PN IO based on 6GK1411-5AB10 with conformal coating. Ambient temperature is -40…+60 °C. E/PB Link PN IO gateway between Industrial Ethernet and PROFIBUS with PROFINET IO functionality S7 routing and data record routing.
10/100 Mbps Fast Ethernet
9.6 Kbit/s up to 12 Mbps PROFIBUS
IE/PB Link PN IO gateway between Industrial Ethernet and PROFIBUS
Related links
- Siemens I/O Module SIPLUS NET 24V
- Siemens I/O Module 3UF1 24V ac
- Siemens I/O Module 6AG1136 Digital 24V dc
- Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens I/O Module TXM1.8U Digital, Analogue 24V dc
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens I/O Module TXM 1 Digital 24V dc

