Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7340
- Mfr. Part No.:
- 6AG12101PE322AL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,105,912.86
(exc. VAT)
PHP2,358,622.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,105,912.86 |
*price indicative
- RS Stock No.:
- 253-7340
- Mfr. Part No.:
- 6AG12101PE322AL0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 50°C | |
| Length | 708mm | |
| Depth | 357mm | |
| Standards/Approvals | CE, EN | |
| Width | 305mm | |
| Series | SIPLUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 50°C | ||
Length 708mm | ||
Depth 357mm | ||
Standards/Approvals CE, EN | ||
Width 305mm | ||
Series SIPLUS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20-FSF-A-400V 132 kW based on 6SL3210-1PE32-5AL0 with conformal coating and ambient temperature -20…+50 °C. It comes with integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz.
With integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz
Based on 6SL3210-1PE32-5AL0 with conformal coating
Ambient temperature -20…+50 °C
Related links
- Siemens Power Distribution Module SIPLUS AC
- Schneider Electric Power Distribution Module Modicon M258
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- Schneider Electric Power Distribution Module TM5 Analogue
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Siemens I/O Module SIPLUS NET 24V
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc

