Omron Expansion Kit CP1 Analogue

Subtotal (1 unit)*

PHP40,887.93

(exc. VAT)

PHP45,794.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,887.93

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-3286
Distrelec Article No.:
125-74-074
Mfr. Part No.:
CP1W-DA021
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Expansion Kit

Input Type

Analogue

Number of I/Os

2

Depth

50mm

Standards/Approvals

cULus, CE

Length

90mm

Series

CP1

Width

86mm

The Omron expansion unit with up to four embedded analog inputs and four outputs achieves a high resolution of 12,000. A wide variety of temperature sensor units are available including: multi-input (thermocouple and analog inputs), platinum resistance thermometer input, and thermocouple input models. Units with up to 12 embedded thermocouple inputs can be used for multiple temperature input applications, e.g. molding machines.

Analog I/O module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy