ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS Stock No.:
- 906-260
- Mfr. Part No.:
- SCS200-SC08-00-01-C3-01
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP64,618.27
(exc. VAT)
PHP72,372.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,618.27 |
*price indicative
- RS Stock No.:
- 906-260
- Mfr. Part No.:
- SCS200-SC08-00-01-C3-01
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 44mm | |
| Width | 159mm | |
| Series | SCS200 | |
| Length | 159mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 44mm | ||
Width 159mm | ||
Series SCS200 | ||
Length 159mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Rated current of 120 A providing reliable load management
Supports six analogue inputs for versatile integration
Compact IP66/67 enclosure ensures robust environmental protection
Electronic load protection enhances safety and operational reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

