ABB Extension Module BIO
- RS Stock No.:
- 717-029
- Mfr. Part No.:
- 3AXD50000191635
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP7,583.18
(exc. VAT)
PHP8,493.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,583.18 |
*price indicative
- RS Stock No.:
- 717-029
- Mfr. Part No.:
- 3AXD50000191635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Extension Module | |
| Module Type | Extension Module | |
| Width | 63mm | |
| Standards/Approvals | CE | |
| Length | 97mm | |
| Series | BIO | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Extension Module | ||
Module Type Extension Module | ||
Width 63mm | ||
Standards/Approvals CE | ||
Length 97mm | ||
Series BIO | ||
Depth 25mm | ||
- COO (Country of Origin):
- FI
The ABB I/O extension module is designed to enhance connectivity and expand the functionality of drives. Ideal for various industrial applications, this module facilitates seamless integration, ensuring the efficient management of I/O signals. With a Compact design and robust construction, the bio-01 empowers users to optimise their systems for enhanced performance and reliability. The product supports a range of operational environments, making it a versatile choice for manufacturers seeking effective solutions in automation.
Weights only 0.08 kg, promoting efficient handling and installation
Dimensions optimized for Compact installations, with a depth of 25 mm and height of 97 mm
CE conformity certification affirms adherence to strict safety standards
Complies with REACH regulations, ensuring environmental responsibility
RoHS compliant, following EU directives for hazardous substance restrictions
Related links
- Phoenix Contact I/O Extension Module AXC
- Schneider Electric I/O Extension Module Zelio Logic AC 264V ac
- ABB PLC I/O Module 3AXD5 Digital/Analogue
- ABB PLC I/O Module 3AXD5 Digital 24V
- Crouzet Extension Module Digital Relay for use with Analog Expansion
- Crouzet Extension Module Analogue Analogue for use with Millenium 3 Series Controllers
- Crouzet Extension Module Digital Relay for use with Millenium 3 Series Controllers
- Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
